
MSASL21GBB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASL21GBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GBB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASL21GBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GBB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GBB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.19800 | $1.98 |
100 | $0.12570 | $12.57 |
1,000 | $0.08812 | $88.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07193 | $215.79 |
6,000 | $0.06742 | $404.52 |
9,000 | $0.06326 | $569.34 |
15,000 | $0.06138 | $920.70 |
21,000 | $0.06116 | $1,284.36 |
30,000 | $0.05868 | $1,760.40 |
75,000 | $0.05746 | $4,309.50 |
150,000 | $0.05710 | $8,565.00 |