
MSASL21GAB7106KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASL21GAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GAB7106KTNA01CT-ND - Cut Tape (CT) 587-MSASL21GAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GAB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GAB7106KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16500 | $1.65 |
100 | $0.10330 | $10.33 |
1,000 | $0.07132 | $71.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06113 | $183.39 |
6,000 | $0.05670 | $340.20 |
9,000 | $0.05259 | $473.31 |
15,000 | $0.05150 | $772.50 |
21,000 | $0.05127 | $1,076.67 |
30,000 | $0.04735 | $1,420.50 |
75,000 | $0.04395 | $3,296.25 |
150,000 | $0.04371 | $6,556.50 |
300,000 | $0.04348 | $13,044.00 |