MSASJ16KTB5105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03067
Datasheet
MFG_MSASJ16KTB5105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ16KTB5105KTNA01

DigiKey Part Number
587-MSASJ16KTB5105KTNA01TR-ND - Tape & Reel (TR)
587-MSASJ16KTB5105KTNA01CT-ND - Cut Tape (CT)
587-MSASJ16KTB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ16KTB5105KTNA01
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ16KTB5105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09900$0.99
100$0.05970$5.97
1,000$0.03962$39.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03253$130.12
8,000$0.02991$239.28
12,000$0.02859$343.08
20,000$0.02714$542.80
28,000$0.02629$736.12
40,000$0.02547$1,018.80
100,000$0.02371$2,371.00
200,000$0.02265$4,530.00
400,000$0.02177$8,708.00
Manufacturers Standard Package