
MSASJ168BB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ168BB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168BB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASJ168BB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.19800 | $1.98 |
100 | $0.12530 | $12.53 |
1,000 | $0.08786 | $87.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07514 | $300.56 |
8,000 | $0.06972 | $557.76 |
12,000 | $0.06726 | $807.12 |
20,000 | $0.06454 | $1,290.80 |
28,000 | $0.05796 | $1,622.88 |
40,000 | $0.05777 | $2,310.80 |
100,000 | $0.05584 | $5,584.00 |
200,000 | $0.05556 | $11,112.00 |