MSASG21GBB5106KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.50000
Datasheet
MFG_MSASG21GBB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG21GBB5106KTNA01

DigiKey Part Number
587-MSASG21GBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASG21GBB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASG21GBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG21GBB5106KTNA01
Description
CAP CER 10UF 35V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG21GBB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.54800$5.48
100$0.37450$37.45
1,000$0.28413$284.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24460$733.80
6,000$0.23372$1,402.32
9,000$0.22376$2,013.84
15,000$0.21824$3,273.60
21,000$0.21764$4,570.44
30,000$0.20658$6,197.40
75,000$0.19397$14,547.75
Manufacturers Standard Package