
MSASG105AB5105KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASG105AB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASG105AB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASG105AB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG105AB5105KFNA01 |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG105AB5105KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.14600 | $1.46 |
100 | $0.09060 | $9.06 |
1,000 | $0.06195 | $61.95 |
2,500 | $0.05486 | $137.15 |
5,000 | $0.05058 | $252.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04203 | $420.30 |
20,000 | $0.04009 | $801.80 |
30,000 | $0.03991 | $1,197.30 |
50,000 | $0.03971 | $1,985.50 |
70,000 | $0.03959 | $2,771.30 |
100,000 | $0.03947 | $3,947.00 |
250,000 | $0.03895 | $9,737.50 |