
MSASE21GBB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE21GBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASE21GBB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASE21GBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GBB5226MTNA01 |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GBB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.42100 | $4.21 |
100 | $0.28150 | $28.15 |
1,000 | $0.20937 | $209.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18682 | $560.46 |
6,000 | $0.17507 | $1,050.42 |
9,000 | $0.16409 | $1,476.81 |
15,000 | $0.16093 | $2,413.95 |
21,000 | $0.16046 | $3,369.66 |
30,000 | $0.15530 | $4,659.00 |
75,000 | $0.15195 | $11,396.25 |