MFG_LSRNJ12575GL220MMY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ12575GL220MMY

DigiKey Part Number
587-LSRNJ12575GL220MMYTR-ND - Tape & Reel (TR)
587-LSRNJ12575GL220MMYCT-ND - Cut Tape (CT)
587-LSRNJ12575GL220MMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ12575GL220MMY
Description
FIXED IND 22UH 4.05A 31.2MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 4.05 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.56A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.49600$14.96
100$1.16220$116.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95138$475.69
1,000$0.89712$897.12
1,500$0.86686$1,300.29
2,500$0.83021$2,075.53
3,500$0.80695$2,824.32
5,000$0.78302$3,915.10
12,500$0.76496$9,562.00
Manufacturers Standard Package