LMK316ABJ226MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2,000
Unit Price: $0.57000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.73000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.54000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

LMK316ABJ226MLHT

DigiKey Part Number
587-3426-2-ND - Tape & Reel (TR)
587-3426-1-ND - Cut Tape (CT)
587-3426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316ABJ226MLHT
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316ABJ226MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33900$3.39
100$0.16810$16.81
1,000$0.13546$135.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11713$234.26
4,000$0.11221$448.84
6,000$0.11165$669.90
10,000$0.10723$1,072.30
14,000$0.10686$1,496.04
20,000$0.10649$2,129.80
Manufacturers Standard Package