
LLMGA453232L681RG | |
---|---|
DigiKey Part Number | 587-LLMGA453232L681RGTR-ND - Tape & Reel (TR) 587-LLMGA453232L681RGCT-ND - Cut Tape (CT) 587-LLMGA453232L681RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLMGA453232L681RG |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30627 | $612.54 |