LLMCC321611T480NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06932

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06932
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06932
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14,948
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCC321611T480NG

DigiKey Part Number
587-LLMCC321611T480NGTR-ND - Tape & Reel (TR)
587-LLMCC321611T480NGCT-ND - Cut Tape (CT)
587-LLMCC321611T480NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLMCC321611T480NG
Description
FERRITE BEAD 48 OHM 1206 1LN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
48 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07060$141.20
Manufacturers Standard Package