
LCMGG160808T601RG | |
---|---|
DigiKey Part Number | 587-LCMGG160808T601RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T601RGCT-ND - Cut Tape (CT) 587-LCMGG160808T601RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGG160808T601RG |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.24500 | $2.45 |
25 | $0.19120 | $4.78 |
50 | $0.15840 | $7.92 |
100 | $0.13650 | $13.65 |
250 | $0.10916 | $27.29 |
500 | $0.09826 | $49.13 |
1,000 | $0.08189 | $81.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07031 | $281.24 |
8,000 | $0.06757 | $540.56 |