LCMGG160808T471RG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.28000
Datasheet
MFG_LCMGG160808T471RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGG160808T471RG

DigiKey Part Number
587-LCMGG160808T471RGTR-ND - Tape & Reel (TR)
587-LCMGG160808T471RGCT-ND - Cut Tape (CT)
587-LCMGG160808T471RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGG160808T471RG
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
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
1$0.30000$0.30
10$0.24500$2.45
25$0.19120$4.78
50$0.15840$7.92
100$0.13650$13.65
250$0.10916$27.29
500$0.09826$49.13
1,000$0.08189$81.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07031$281.24
8,000$0.06757$540.56
Manufacturers Standard Package