
LCMCC201208T250NG | |
---|---|
DigiKey Part Number | 587-LCMCC201208T250NGTR-ND - Tape & Reel (TR) 587-LCMCC201208T250NGCT-ND - Cut Tape (CT) 587-LCMCC201208T250NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC201208T250NG |
Description | FERRITE BEAD 25 OHM 0805 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22700 | $2.27 |
25 | $0.19680 | $4.92 |
50 | $0.17640 | $8.82 |
100 | $0.15750 | $15.75 |
250 | $0.13484 | $33.71 |
500 | $0.11916 | $59.58 |
1,000 | $0.10463 | $104.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07854 | $314.16 |
8,000 | $0.07767 | $621.36 |