
LCMCC160808T280NGR | |
---|---|
DigiKey Part Number | 587-LCMCC160808T280NGRTR-ND - Tape & Reel (TR) 587-LCMCC160808T280NGRCT-ND - Cut Tape (CT) 587-LCMCC160808T280NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC160808T280NGR |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.16900 | $1.69 |
25 | $0.14720 | $3.68 |
50 | $0.13200 | $6.60 |
100 | $0.11820 | $11.82 |
250 | $0.10148 | $25.37 |
500 | $0.08988 | $44.94 |
1,000 | $0.07916 | $79.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05995 | $239.80 |
8,000 | $0.05534 | $442.72 |