MFG_LCMCA160808T230NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMCA160808T230NG

DigiKey Part Number
587-LCMCA160808T230NGTR-ND - Tape & Reel (TR)
587-LCMCA160808T230NGCT-ND - Cut Tape (CT)
587-LCMCA160808T230NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMCA160808T230NG
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
23 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
7mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.16900$1.69
25$0.14720$3.68
50$0.13200$6.60
100$0.11820$11.82
250$0.10148$25.37
500$0.08988$44.94
1,000$0.07916$79.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06252$250.08
8,000$0.05772$461.76
Manufacturers Standard Package