

GMK316BBJ106KLHT | |
---|---|
DigiKey Part Number | 587-GMK316BBJ106KLHTTR-ND - Tape & Reel (TR) 587-GMK316BBJ106KLHTCT-ND - Cut Tape (CT) 587-GMK316BBJ106KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BBJ106KLHT |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BBJ106KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.46800 | $4.68 |
100 | $0.31570 | $31.57 |
1,000 | $0.23672 | $236.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20608 | $412.16 |
4,000 | $0.19523 | $780.92 |
6,000 | $0.19437 | $1,166.22 |
10,000 | $0.18433 | $1,843.30 |
14,000 | $0.17850 | $2,499.00 |
20,000 | $0.17795 | $3,559.00 |
50,000 | $0.17150 | $8,575.00 |