

EMK107BJ105KAHT | |
---|---|
DigiKey Part Number | 587-3309-2-ND - Tape & Reel (TR) 587-3309-1-ND - Cut Tape (CT) 587-3309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105KAHT |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.06600 | $0.66 |
100 | $0.03830 | $3.83 |
1,000 | $0.02462 | $24.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01753 | $70.12 |
8,000 | $0.01577 | $126.16 |
12,000 | $0.01490 | $178.80 |
20,000 | $0.01479 | $295.80 |
28,000 | $0.01319 | $369.32 |
40,000 | $0.01313 | $525.20 |
100,000 | $0.01224 | $1,224.00 |
200,000 | $0.01216 | $2,432.00 |
400,000 | $0.01209 | $4,836.00 |