BK1608LM182-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,396
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.02998
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3,350
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.02510
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.03263
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.03263
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.03263
Datasheet
BK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1608LM182-T

DigiKey Part Number
587-1892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1608LM182-T
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1608LM182-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes