
XYLEECNANF-27.000000 | |
---|---|
DigiKey Part Number | 1664-1498-2-ND - Tape & Reel (TR) 1664-1498-1-ND - Cut Tape (CT) 1664-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYLEECNANF-27.000000 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYLEECNANF-27.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49423 | $494.23 |