
WCM 7060FASV-400-LM | |
---|---|
DigiKey Part Number | 4816-WCM7060FASV-400-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASV-400-LM |
Description | CMC 15A 2LN 70 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 70 Ohms @ 100 MHz 15A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.58500 | $877.50 |