
WCM 1211FASV-701-LM | |
---|---|
DigiKey Part Number | 4816-WCM1211FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM1211FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM1211FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 1211FASV-701-LM |
Description | CMC 9A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 9A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.18656 | $593.28 |
1,000 | $1.11890 | $1,118.90 |
1,500 | $1.08118 | $1,621.77 |
2,500 | $1.03550 | $2,588.75 |
3,500 | $1.00649 | $3,522.72 |
5,000 | $0.97666 | $4,883.30 |
12,500 | $0.97081 | $12,135.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.65400 | $16.54 |
25 | $1.53040 | $38.26 |
50 | $1.44280 | $72.14 |
100 | $1.36020 | $136.02 |
250 | $1.25840 | $314.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.84200 | $18.42 |
25 | $1.66640 | $41.66 |
50 | $1.54400 | $77.20 |
100 | $1.43010 | $143.01 |
250 | $1.29196 | $322.99 |