
HFZ 1005PF-800T23 | |
---|---|
DigiKey Part Number | 4816-HFZ1005PF-800T23TR-ND - Tape & Reel (TR) 4816-HFZ1005PF-800T23CT-ND - Cut Tape (CT) 4816-HFZ1005PF-800T23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1005PF-800T23 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00908 | $90.80 |
20,000 | $0.00790 | $158.00 |
30,000 | $0.00725 | $217.50 |
50,000 | $0.00680 | $340.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.02800 | $0.28 |
25 | $0.02440 | $0.61 |
50 | $0.02200 | $1.10 |
100 | $0.01970 | $1.97 |
250 | $0.01708 | $4.27 |
500 | $0.01532 | $7.66 |
1,000 | $0.01368 | $13.68 |
5,000 | $0.01034 | $51.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.02800 | $0.28 |
25 | $0.02480 | $0.62 |
50 | $0.02200 | $1.10 |
100 | $0.01990 | $1.99 |
250 | $0.01720 | $4.30 |
500 | $0.01538 | $7.69 |
1,000 | $0.01372 | $13.72 |
5,000 | $0.01041 | $52.05 |