FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1005PF-100T40

DigiKey Part Number
4816-HFZ1005PF-100T40TR-ND - Tape & Reel (TR)
4816-HFZ1005PF-100T40CT-ND - Cut Tape (CT)
4816-HFZ1005PF-100T40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1005PF-100T40
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 4A 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
18mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00908$90.80
20,000$0.00790$158.00
30,000$0.00725$217.50
50,000$0.00680$340.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.02800$0.28
25$0.02440$0.61
50$0.02200$1.10
100$0.01970$1.97
250$0.01708$4.27
500$0.01532$7.66
1,000$0.01368$13.68
5,000$0.01034$51.70
Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.02800$0.28
25$0.02480$0.62
50$0.02200$1.10
100$0.01990$1.99
250$0.01720$4.30
500$0.01538$7.69
1,000$0.01372$13.72
5,000$0.01041$52.05
* All Digi-Reel orders will add a $9.50 reeling fee.