
TG6060-D-1000 | |
---|---|
DigiKey Part Number | 1168-TG6060-D-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG6060-D-1000 |
Description | SILICONE PUTTY 1KG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -58°F ~ 356°F (-50°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.30W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $621.80000 | $621.80 |
10 | $550.04500 | $5,500.45 |
25 | $523.77320 | $13,094.33 |