
TG-AH486-55.9-25-2.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-55.9-25-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-55.9-25-2.0-1A |
Description | THERM PAD 55.9X25MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 55.90mm x 25.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 55.90mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $2.81100 | $28.11 |
25 | $2.67800 | $66.95 |
50 | $2.58120 | $129.06 |
100 | $2.48790 | $248.79 |
250 | $2.36976 | $592.44 |
500 | $2.28406 | $1,142.03 |
1,000 | $2.20135 | $2,201.35 |
5,000 | $2.02035 | $10,101.75 |