
TG-A6200F-150-150-4.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200F-150-150-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-150-150-4.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.54000 | $114.54 |
10 | $101.35400 | $1,013.54 |
25 | $96.53000 | $2,413.25 |
50 | $93.02820 | $4,651.41 |
100 | $89.64910 | $8,964.91 |