
TG-A4500-20-20-4.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-20-20-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-20-20-4.0 |
Description | THERM PAD 20MMX20MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
10 | $1.85900 | $18.59 |
25 | $1.77080 | $44.27 |
50 | $1.70680 | $85.34 |
100 | $1.64520 | $164.52 |
250 | $1.56704 | $391.76 |
500 | $1.51038 | $755.19 |
1,000 | $1.45571 | $1,455.71 |
5,000 | $1.33609 | $6,680.45 |