
TG-A38KX-385-285-10.0-2A | |
---|---|
DigiKey Part Number | 1168-TG-A38KX-385-285-10.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-385-285-10.0-2A |
Description | THERM PAD 385X285MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 385.00mm x 285.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 385.00mm x 285.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $625.59000 | $625.59 |
10 | $553.38400 | $5,533.84 |
25 | $526.95640 | $13,173.91 |