TG-A38KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-285-190-2.5-2A

DigiKey Part Number
1168-TG-A38KX-285-190-2.5-2A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-285-190-2.5-2A
Description
THERM PAD 285MMX190MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 285.00mm x 190.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
285.00mm x 190.00mm
Thickness
0.0984" (2.500mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$82.59000$82.59
10$76.48800$764.88
Manufacturers Standard Package