
TG-A38KX-190-140-1.5-2A | |
---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-1.5-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-1.5-2A |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $32.26700 | $322.67 |
25 | $30.73360 | $768.34 |
50 | $29.62080 | $1,481.04 |
100 | $28.54730 | $2,854.73 |
250 | $27.18620 | $6,796.55 |
500 | $26.19842 | $13,099.21 |