
TG-A1660-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-150-150-0.5 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.74000 | $148.74 |
10 | $131.61200 | $1,316.12 |
25 | $125.34480 | $3,133.62 |
50 | $120.79600 | $6,039.80 |
100 | $116.40730 | $11,640.73 |