
TG-A1250-74-18-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-74-18-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-74-18-0.5 |
Description | THERM PAD 74X18MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 74.00mm x 18.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 74.00mm x 18.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $4.04500 | $40.45 |
25 | $3.85320 | $96.33 |
50 | $3.71400 | $185.70 |
100 | $3.57990 | $357.99 |
250 | $3.40980 | $852.45 |
500 | $3.28638 | $1,643.19 |
1,000 | $3.16728 | $3,167.28 |
5,000 | $2.90662 | $14,533.10 |