cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA8201BL

DigiKey Part Number
6017-IA8201BLTR-ND - Tape & Reel (TR)
6017-IA8201BLCT-ND - Cut Tape (CT)
6017-IA8201BLDKR-ND - Digi-Reel®
Manufacturer
Syntiant
Manufacturer Product Number
IA8201BL
Description
CHELSEA DSP IN LGA PKG - 2500 PC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio Processor
Interface
I2C, I2S, SPI, TDM, UART
Clock Rate
175MHz
Non-Volatile Memory
-
On-Chip RAM
1.44MB
Voltage - I/O
1.80V
Voltage - Core
1.80V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-WFBGA, WLBGA
Supplier Device Package
42-eWLB (3x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.