SR05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.33000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR05

DigiKey Part Number
SR05-ND
Manufacturer
Manufacturer Product Number
SR05
Description
CONN FLEX REL 0.21-0.3" GRN 25PK
Customer Reference
Detailed Description
Connector Flex Relief 0.21" ~ 0.30" Green
EDA/CAD Models
SR05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flex Relief
For Use With/Related Products
Q-G® A Connectors
Shell Size - Insert
0.21" ~ 0.30"
Material
Thermoplastic Rubber
Features
-
Color
Green
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.