
P2060 | |
---|---|
DigiKey Part Number | SC2810-ND |
Manufacturer | |
Manufacturer Product Number | P2060 |
Description | LOCK NUT 11/32" COPPER ALLOY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9/32"-32 Locknut Nut 0.344" (8.74mm) 11/32" Copper Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 9/32"-32 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.344" (8.74mm) 11/32" | |
Material | Copper Alloy | |
Plating | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
5 | $0.56000 | $2.80 |
10 | $0.51900 | $5.19 |
25 | $0.47160 | $11.79 |
50 | $0.44120 | $22.06 |
100 | $0.41380 | $41.38 |
250 | $0.38212 | $95.53 |
500 | $0.36112 | $180.56 |
1,000 | $0.34233 | $342.33 |