35HDNNPKG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $17.30000
Datasheet
35HDNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDNNPKG

DigiKey Part Number
35HDNNPKG-ND
Manufacturer
Manufacturer Product Number
35HDNNPKG
Description
CONN PLUG STEREO 3.5MM 3COND
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
250VAC, 140VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.560" (14.20mm)
Contact Material - Plating
-
Body Material
Brass
Body Color
-
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Brass
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.