
RG1608P-103-D-T5 | |
---|---|
DigiKey Part Number | 408-RG1608P-103-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-103-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-103-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-103-D-T5 |
Description | RES SMD 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-103-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05600 | $0.56 |
50 | $0.04980 | $2.49 |
100 | $0.04710 | $4.71 |
500 | $0.04122 | $20.61 |
1,000 | $0.03900 | $39.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03704 | $185.20 |
10,000 | $0.03153 | $315.30 |
15,000 | $0.03135 | $470.25 |
25,000 | $0.03116 | $779.00 |
35,000 | $0.03104 | $1,086.40 |
50,000 | $0.03093 | $1,546.50 |
125,000 | $0.03064 | $3,830.00 |
250,000 | $0.02970 | $7,425.00 |
500,000 | $0.02887 | $14,435.00 |