
PXV1220S-3DBN2-T02 | |
---|---|
DigiKey Part Number | 408-1501-2-ND - Tape & Reel (TR) 408-1501-1-ND - Cut Tape (CT) 408-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-3DBN2-T02 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.42000 | $21.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $16.63895 | $3,327.79 |
400 | $15.59900 | $6,239.60 |
600 | $14.55907 | $8,735.44 |
1,000 | $13.83111 | $13,831.11 |