PAT1632(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1632-C-3DB-T1

DigiKey Part Number
408-2194-2-ND - Tape & Reel (TR)
408-2194-1-ND - Cut Tape (CT)
408-2194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1632-C-3DB-T1
Description
CHIP ATTENUATOR, 3DB, 50O, 125MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.56872$2,568.72
2,000$2.47135$4,942.70
3,000$2.41703$7,251.09
5,000$2.35123$11,756.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.45900$34.59
25$3.26720$81.68
100$3.00300$300.30
250$2.84436$711.09
500$2.73226$1,366.13
Digi-Reel®
QuantityUnit PriceExt Price
1$3.85000$3.85
10$3.31600$33.16
25$3.13280$78.32
100$2.87920$287.92
250$2.72708$681.77
500$2.61964$1,309.82
* All Digi-Reel orders will add a $9.50 reeling fee.