
PAT1632-C-1DB-T1 | |
---|---|
DigiKey Part Number | 408-2192-2-ND - Tape & Reel (TR) 408-2192-1-ND - Cut Tape (CT) 408-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-1DB-T1 |
Description | CHIP ATTENUATOR, 1DB, 50O, 125MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56872 | $2,568.72 |
2,000 | $2.47135 | $4,942.70 |
3,000 | $2.41703 | $7,251.09 |
5,000 | $2.35123 | $11,756.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.45900 | $34.59 |
25 | $3.26720 | $81.68 |
100 | $3.00300 | $300.30 |
250 | $2.84436 | $711.09 |
500 | $2.73226 | $1,366.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $3.31600 | $33.16 |
25 | $3.13280 | $78.32 |
100 | $2.87920 | $287.92 |
250 | $2.72708 | $681.77 |
500 | $2.61964 | $1,309.82 |