
PAT0816-C-5DB-T5 | |
---|---|
DigiKey Part Number | 408-2185-2-ND - Tape & Reel (TR) 408-2185-1-ND - Cut Tape (CT) 408-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-5DB-T5 |
Description | CHIP ATTENUATOR, 5DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-5DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.41600 | $4.16 |
25 | $0.39200 | $9.80 |
100 | $0.35820 | $35.82 |
250 | $0.33792 | $84.48 |
500 | $0.32352 | $161.76 |
1,000 | $0.30990 | $309.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28680 | $1,434.00 |
10,000 | $0.27535 | $2,753.50 |
15,000 | $0.26895 | $4,034.25 |
25,000 | $0.26120 | $6,530.00 |
35,000 | $0.25628 | $8,969.80 |
50,000 | $0.25122 | $12,561.00 |