
ATS1005-5DB-FD-T05 | |
---|---|
DigiKey Part Number | 408-ATS1005-5DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-5DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-5DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-5DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.38000 | $6.38 |
10 | $5.52500 | $55.25 |
25 | $5.22400 | $130.60 |
100 | $4.80950 | $480.95 |
250 | $4.56096 | $1,140.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.47312 | $2,236.56 |
1,000 | $4.30442 | $4,304.42 |
1,500 | $4.21031 | $6,315.46 |
2,500 | $4.09633 | $10,240.83 |
3,500 | $4.02396 | $14,083.86 |