VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH471M1CTR-0810CS

DigiKey Part Number
4403-VZH471M1CTR-0810CSTR-ND - Tape & Reel (TR)
4403-VZH471M1CTR-0810CSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VZH471M1CTR-0810CS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.63700$6.37
50$0.47660$23.83
100$0.42550$42.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.32352$161.76
1,000$0.29689$296.89
1,500$0.28343$425.15
2,500$0.26843$671.08
3,500$0.25961$908.63
5,000$0.25108$1,255.40
12,500$0.23257$2,907.12
25,000$0.22129$5,532.25
50,000$0.21194$10,597.00
Manufacturers Standard Package