VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH101M1VTR-0810ES

DigiKey Part Number
4403-VZH101M1VTR-0810ESTR-ND - Tape & Reel (TR)
4403-VZH101M1VTR-0810ESCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VZH101M1VTR-0810ES
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.60000$6.00
50$0.44840$22.42
100$0.40000$40.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.30334$151.67
1,000$0.27805$278.05
1,500$0.26527$397.91
2,500$0.25103$627.57
3,500$0.24265$849.27
5,000$0.23456$1,172.80
12,500$0.21699$2,712.38
25,000$0.20628$5,157.00
50,000$0.19740$9,870.00
Manufacturers Standard Package