
VE-101M1CTR-0605S | |
---|---|
DigiKey Part Number | 4403-VE-101M1CTR-0605STR-ND - Tape & Reel (TR) 4403-VE-101M1CTR-0605SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VE-101M1CTR-0605S |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 89 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.36300 | $3.63 |
50 | $0.26660 | $13.33 |
100 | $0.23590 | $23.59 |
500 | $0.18298 | $91.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16625 | $166.25 |
2,000 | $0.15234 | $304.68 |
3,000 | $0.14531 | $435.93 |
5,000 | $0.13747 | $687.35 |
7,000 | $0.13286 | $930.02 |
10,000 | $0.12841 | $1,284.10 |
25,000 | $0.11873 | $2,968.25 |
50,000 | $0.11284 | $5,642.00 |
100,000 | $0.10795 | $10,795.00 |