GB1205PKV3-8AY.GN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: $17.81247
Datasheet
GB1205PKV1-8AY.GN, GB1205PKV3-8AY.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GB1205PKV1-8AY.GN, GB1205PKV3-8AY.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GB1205PKV3-8AY.GN

DigiKey Part Number
259-1318-ND
Manufacturer
Manufacturer Product Number
GB1205PKV3-8AY.GN
Description
FAN BLOWER 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 4.8 CFM (0.134m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Width
20.00mm
Air Flow
4.8 CFM (0.134m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
30.0dB(A)
Power (Watts)
1.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.088A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes