A2123-HSL.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2123-HSL.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A2179-HBL.TC.GN

DigiKey Part Number
A2179-HBL.TC.GN-ND
Manufacturer
Manufacturer Product Number
A2179-HBL.TC.GN
Description
FAN AXIAL 176X89MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 176mm L x 176mm H Ball 335.0 CFM (9.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 176mm L x 176mm H
Width
89.00mm
Air Flow
335.0 CFM (9.38m³/min)
Static Pressure
0.800 in H2O (199.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
66.0dB(A)
Power (Watts)
30.00W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
4.3 lbs (2 kg)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
30$195.32733$5,859.82