
XZMG48WA | |
---|---|
DigiKey Part Number | 1497-1464-2-ND - Tape & Reel (TR) 1497-1464-1-ND - Cut Tape (CT) 1497-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMG48WA |
Description | LED GREEN CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | XZMG48WA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.30mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40400 | $4.04 |
100 | $0.28700 | $28.70 |
500 | $0.23406 | $117.03 |
1,000 | $0.21655 | $216.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20164 | $403.28 |
4,000 | $0.18897 | $755.88 |
6,000 | $0.18247 | $1,094.82 |
10,000 | $0.17512 | $1,751.20 |
14,000 | $0.17074 | $2,390.36 |
20,000 | $0.16647 | $3,329.40 |
50,000 | $0.15704 | $7,852.00 |
100,000 | $0.15117 | $15,117.00 |