XZM2DG45SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.25156
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.85000
Datasheet
XZM2DG45SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45SB

DigiKey Part Number
1497-1160-2-ND - Tape & Reel (TR)
1497-1160-1-ND - Cut Tape (CT)
1497-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG45SB
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes